
KG490UD | |
|---|---|
DigiKey Part Number | 553-KG490UD-ND |
Manufacturer | |
Manufacturer Product Number | KG490UD |
Description | ANTENNA ONGLS 2.5DB 490-512 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (1GHz ~ 2GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 501MHz | Mounting Type Magnetic |
Frequency Range 490MHz ~ 512MHz | Height (Max) 15.000" (381.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 121,39222 € | 2.185,06 € |
| Unit Price without VAT: | 121,39222 € |
|---|---|
| Unit Price with VAT: | 144,45674 € |

