
KG470UD | |
|---|---|
DigiKey Part Number | 553-KG470UD-ND |
Manufacturer | |
Manufacturer Product Number | KG470UD |
Description | ANTENNA ONGLS 2.5DB 470-490 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Glass |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (1GHz ~ 2GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 480MHz | Mounting Type Glass |
Frequency Range 470MHz ~ 490MHz | Height (Max) 15.000" (381.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 101,14250 € | 1.618,28 € |
| Unit Price without VAT: | 101,14250 € |
|---|---|
| Unit Price with VAT: | 120,35958 € |

