
KG3E900UD | |
|---|---|
DigiKey Part Number | 553-KG3E900UD-ND |
Manufacturer | |
Manufacturer Product Number | KG3E900UD |
Description | ANT ONGLS ENC 3DB 890-960 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 60 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 925MHz | Mounting Type Base Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 13.000" (330.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 60,83346 € | 1.581,67 € |
| Unit Price without VAT: | 60,83346 € |
|---|---|
| Unit Price with VAT: | 72,39182 € |

