
KG3E770 | |
|---|---|
DigiKey Part Number | 553-KG3E770-ND |
Manufacturer | |
Manufacturer Product Number | KG3E770 |
Description | ANTENNA WHIP 758-896 MHZ GLQASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 5dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 4.267m |
Frequency (Center/Band) 827MHz | Mounting Type Magnetic |
Frequency Range 758MHz ~ 896MHz | Height (Max) 14.173" (360.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 61,07080 € | 3.053,54 € |
| Unit Price without VAT: | 61,07080 € |
|---|---|
| Unit Price with VAT: | 72,67425 € |

