
KG2/70CXPL | |
|---|---|
DigiKey Part Number | 553-KG2/70CXPL-ND |
Manufacturer | |
Manufacturer Product Number | KG2/70CXPL |
Description | ANT ONGLS 2.4-4.5DB144-148-442 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight PL-259 Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi, 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 146MHz, 445MHz | Termination PL-259 |
Frequency Range 144MHz ~ 148MHz, 442MHz ~ 448MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 32.750" (831.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,07000 € | 201,07 € |
| 10 | 172,03900 € | 1.720,39 € |
| 25 | 164,79160 € | 4.119,79 € |
| Unit Price without VAT: | 201,07000 € |
|---|---|
| Unit Price with VAT: | 239,27330 € |

