
KG144UD | |
|---|---|
DigiKey Part Number | 553-KG144UD-ND |
Manufacturer | |
Manufacturer Product Number | KG144UD |
Description | ANTENNA ONGLS 2.5DB 144-160 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 152MHz | |
Frequency Range | 144MHz ~ 160MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | Cable - 355.6mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 48.000" (121.92cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 113,65538 € | 1.477,52 € |
| Unit Price without VAT: | 113,65538 € |
|---|---|
| Unit Price with VAT: | 135,24990 € |

