
KD4VHF3 | |
|---|---|
DigiKey Part Number | 553-KD4VHF3-ND |
Manufacturer | |
Manufacturer Product Number | KD4VHF3 |
Description | ANT VHF HELICAL SPEC FREQ 150- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Return Loss -10dB |
RF Family/Standard Cellular | Termination BNC Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155.5MHz | Height (Max) 8.000" (203.20mm) |
Frequency Range 150MHz ~ 161MHz | Applications DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 26,56338 € | 1.806,31 € |
| Unit Price without VAT: | 26,56338 € |
|---|---|
| Unit Price with VAT: | 31,61042 € |

