
KD4VHF1 | |
|---|---|
DigiKey Part Number | 553-KD4VHF1-ND |
Manufacturer | |
Manufacturer Product Number | KD4VHF1 |
Description | ANT VHF HELICAL SPEC FREQ 136- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical BNC Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 138.5MHz | |
Frequency Range | 136MHz ~ 141MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | BNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 20,95940 € | 1.404,28 € |
| Unit Price without VAT: | 20,95940 € |
|---|---|
| Unit Price with VAT: | 24,94169 € |

