
KD2FREQHQ3 | |
|---|---|
DigiKey Part Number | 553-KD2FREQHQ3-ND |
Manufacturer | |
Manufacturer Product Number | KD2FREQHQ3 |
Description | ANT HELIC 1-4W SPEC FRQ 150-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155.5MHz | |
Frequency Range | 150MHz ~ 161MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.500" (241.30mm) | |
Applications | DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 25,33483 € | 1.469,42 € |
| Unit Price without VAT: | 25,33483 € |
|---|---|
| Unit Price with VAT: | 30,14845 € |

