Image for KD22VHF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD22VHF3

DigiKey Part Number
553-KD22VHF3-ND
Manufacturer
Manufacturer Product Number
KD22VHF3
Description
ANT HELICAL SPEC FREQ 150-161M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, ISM, GSM, PCS Helical 5/16-24 THDS Female Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Helical
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
VSWR
2
Part Status
Active
Return Loss
-10dB
RF Family/Standard
Cellular
Termination
5/16-24 THDS Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
155.5MHz
Height (Max)
8.000" (203.20mm)
Frequency Range
150MHz ~ 161MHz
Applications
DCS, ISM, GSM, PCS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6744,81269 €3.002,45 €
Unit Price without VAT:44,81269 €
Unit Price with VAT:53,32710 €