
KD22VHF1 | |
|---|---|
DigiKey Part Number | 553-KD22VHF1-ND |
Manufacturer | |
Manufacturer Product Number | KD22VHF1 |
Description | ANT HELICAL SPEC FREQ 136-140M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical 5/16-24 THDS Female Connector Mount |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Return Loss -10dB |
RF Family/Standard Cellular | Termination 5/16-24 THDS Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 138.5MHz | Height (Max) 8.000" (203.20mm) |
Frequency Range 136MHz ~ 141MHz | Applications DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 23,68485 € | 1.563,20 € |
| Unit Price without VAT: | 23,68485 € |
|---|---|
| Unit Price with VAT: | 28,18497 € |

