
KD22FREQHQ1 | |
|---|---|
DigiKey Part Number | 553-KD22FREQHQ1-ND |
Manufacturer | |
Manufacturer Product Number | KD22FREQHQ1 |
Description | ANT 1-4 HELIC SPEC FREQ 136-14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical 5/16-24 THDS Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 138MHz | |
Frequency Range | 136MHz ~ 140MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | 5/16-24 THDS Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.500" (241.30mm) | |
Applications | DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 27,57415 € | 1.461,43 € |
| Unit Price without VAT: | 27,57415 € |
|---|---|
| Unit Price with VAT: | 32,81324 € |

