
KD14FREQHW2 | |
|---|---|
DigiKey Part Number | 553-KD14FREQHW2-ND |
Manufacturer | |
Manufacturer Product Number | KD14FREQHW2 |
Description | ANTENNA CHIP CERAMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M7 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 416MHz ~ 504MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | M7 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.500" (419.10mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| 10 | 40,14500 € | 401,45 € |
| 25 | 38,00320 € | 950,08 € |
| 100 | 35,64920 € | 3.564,92 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 57,97680 € |

