
KD14FREQHW1 | |
|---|---|
DigiKey Part Number | 553-KD14FREQHW1-ND |
Manufacturer | |
Manufacturer Product Number | KD14FREQHW1 |
Description | ANT 1-2 WAVE SPEC FREQ 370-409 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Whip, Straight Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 362MHz | |
Frequency Range | 315MHz ~ 409MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.500" (419.10mm) | |
Applications | DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 55,71077 € | 1.448,48 € |
| Unit Price without VAT: | 55,71077 € |
|---|---|
| Unit Price with VAT: | 66,29582 € |

