1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-TX
JY0-0016NL
JY0-0016NL

JY0-0016NL

DigiKey Part Number
553-1370-ND
Manufacturer
Manufacturer Product Number
JY0-0016NL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-TX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
1.170" (29.72mm)
Manufacturer
Pulse Electronics
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
5
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Lock
Connector Type
RJ45 with USB A, Dual
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.