
JXT7-1140NL | |
|---|---|
DigiKey Part Number | 553-JXT7-1140NL-ND |
Manufacturer | |
Manufacturer Product Number | JXT7-1140NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Yellow, Green - Yellow, Green |
Manufacturer Pulse Electronics | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.525" (13.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 16,44900 € | 164,49 € |
| 25 | 15,41960 € | 385,49 € |
| 50 | 14,68380 € | 734,19 € |
| 100 | 13,98340 € | 1.398,34 € |
| 250 | 13,10872 € | 3.277,18 € |
| 500 | 12,48386 € | 6.241,93 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |

