
JXT7-1139NL | |
|---|---|
DigiKey Part Number | 553-JXT7-1139NL-ND |
Manufacturer | |
Manufacturer Product Number | JXT7-1139NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Yellow, Green - Green |
Manufacturer Pulse Electronics | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.525" (13.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 14,75700 € | 147,57 € |
| 25 | 13,83280 € | 345,82 € |
| 50 | 13,17260 € | 658,63 € |
| 100 | 12,54430 € | 1.254,43 € |
| 250 | 11,75956 € | 2.939,89 € |
| 500 | 11,19896 € | 5.599,48 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |

