
JXR0-0011NLT | |
|---|---|
DigiKey Part Number | 553-JXR0-0011NLTTR-ND - Tape & Reel (TR) 553-JXR0-0011NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JXR0-0011NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR0-0011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,77600 € | 67,76 € |
| 25 | 6,35080 € | 158,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,85050 € | 468,04 € |
| 160 | 5,57125 € | 891,40 € |
| 240 | 5,41417 € | 1.299,40 € |
| 400 | 5,22265 € | 2.089,06 € |
| 560 | 5,10021 € | 2.856,12 € |
| 800 | 4,97360 € | 3.978,88 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |


