
JXD6-1100NL | |
|---|---|
DigiKey Part Number | 553-3746-ND |
Manufacturer | |
Manufacturer Product Number | JXD6-1100NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JXD6-1100NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15400 € | 31,54 € |
| 25 | 2,95680 € | 73,92 € |
| 50 | 2,81520 € | 140,76 € |
| 100 | 2,68080 € | 268,08 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

