
JXD4-4001NL | |
|---|---|
DigiKey Part Number | JXD4-4001NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD4-4001NL |
Description | CONN JACK 1PORT 100 BASE-TX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.215" (30.87mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | - | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,30669 € | 2.207,34 € |
| Unit Price without VAT: | 6,30669 € |
|---|---|
| Unit Price with VAT: | 7,50496 € |

