



JXD4-1002NL | |
|---|---|
DigiKey Part Number | 553-3743-ND |
Manufacturer | |
Manufacturer Product Number | JXD4-1002NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JXD4-1002NL Models |
Category | Termination Solder |
Manufacturer Pulse Electronics | LED Color Green - Orange, Yellow |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Tab Direction Up |
Connector Type RJ45 with USB A | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |

