
JXD3-0004NL | |
|---|---|
DigiKey Part Number | 553-3274-ND |
Manufacturer | |
Manufacturer Product Number | JXD3-0004NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD3-0004NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.664" (16.87mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |

