Similar
Similar

JXD2-0010NL | |
|---|---|
DigiKey Part Number | 553-3269-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0010NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0010NL Models |
Category | Height Above Board 0.663" (16.85mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJD4012BENL | Taoglas Limited | 1.246 | 931-TMJD4012BENL-ND | 5,62000 € | Similar |
| TMJUVHW0121102440 | Taoglas Limited | 88 | 931-TMJUVHW0121102440-ND | 5,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,02344 € | 1.360,55 € |
| Unit Price without VAT: | 3,02344 € |
|---|---|
| Unit Price with VAT: | 3,59789 € |




