Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD1-0018NL | |
|---|---|
DigiKey Part Number | 553-JXD1-0018NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0018NL |
Description | CONN,RJ45,1X1,100D,1:1,TY NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1011F21PNL | Pulse Electronics | 318 | 553-1622-5-ND | 8,28000 € | Parametric Equivalent |
| JXD1-9008NLT | Pulse Electronics | 0 | 553-JXD1-9008NLTTR-ND | 4,08356 € | Parametric Equivalent |
| JXD7-0V07NL | Pulse Electronics | 0 | 553-JXD7-0V07NL-ND | 2,58719 € | Parametric Equivalent |
| JXD7-0V09NL | Pulse Electronics | 194 | 553-JXD7-0V09NL-ND | 3,86000 € | Parametric Equivalent |
| JXR1-0011NL | Pulse Electronics | 2.288 | 553-2049-ND | 8,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,58156 € | 1.790,78 € |
| Unit Price without VAT: | 3,58156 € |
|---|---|
| Unit Price with VAT: | 4,26206 € |












