1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
JXD0-9006NL
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

JXD0-9006NL

DigiKey Part Number
553-JXD0-9006NL-ND
Manufacturer
Manufacturer Product Number
JXD0-9006NL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXD0-9006NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.570" (14.50mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder Paste
Housing Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 137 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

137In Stock
Ships from WEC