Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD0-0016NL | |
|---|---|
DigiKey Part Number | 553-JXD0-0016NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0016NL |
Description | CONN,RJ45,1X1,100D,1:1,TY NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2563850000 | Weidmüller | 0 | 281-2563850000-ND | 4,72017 € | Parametric Equivalent |
| 2564410000 | Weidmüller | 0 | 281-2564410000-ND | 4,66735 € | Parametric Equivalent |
| 2661700000 | Weidmüller | 0 | 281-2661700000-ND | 4,73708 € | Parametric Equivalent |
| 7499010211A | Würth Elektronik | 2.022 | 732-4506-5-ND | 7,47000 € | Parametric Equivalent |
| A-MJT-8-EA-GRP-SGY50 | Assmann WSW Components | 0 | 123-A-MJT-8-EA-GRP-SGY50-ND | 3,06214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 3,39302 € | 1.866,16 € |
| Unit Price without VAT: | 3,39302 € |
|---|---|
| Unit Price with VAT: | 4,03769 € |





