
JXD0-0010NL | |
|---|---|
DigiKey Part Number | 553-3735-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0010NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0010NL Models |
Category | LED Color Green - Yellow |
Manufacturer Pulse Electronics | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.537" (13.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83600 € | 58,36 € |
| 25 | 5,47040 € | 136,76 € |
| 50 | 5,20900 € | 260,45 € |
| 100 | 4,96040 € | 496,04 € |
| 250 | 4,64996 € | 1.162,49 € |
| 500 | 4,42816 € | 2.214,08 € |
| 1.000 | 4,21703 € | 4.217,03 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |


