
JXC0-0182NL | |
|---|---|
DigiKey Part Number | 553-JXC0-0182NL-ND |
Manufacturer | |
Manufacturer Product Number | JXC0-0182NL |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,40000 € | 55,40 € |
| 10 | 47,08500 € | 470,85 € |
| 30 | 43,57500 € | 1.307,25 € |
| 50 | 42,03360 € | 2.101,68 € |
| 100 | 40,02990 € | 4.002,99 € |
| Unit Price without VAT: | 55,40000 € |
|---|---|
| Unit Price with VAT: | 65,92600 € |

