1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX3V-9025NLT

DigiKey Part Number
553-JX3V-9025NLTTR-ND - Tape & Reel (TR)
553-JX3V-9025NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JX3V-9025NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.689" (17.50mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,05000 €8,05 €
106,83900 €68,39 €
256,41040 €160,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
705,96129 €417,29 €
1405,67671 €794,74 €
Manufacturers Standard Package
Unit Price without VAT:8,05000 €
Unit Price with VAT:9,57950 €