
JX3V-9025NLT | |
|---|---|
DigiKey Part Number | 553-JX3V-9025NLTTR-ND - Tape & Reel (TR) 553-JX3V-9025NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JX3V-9025NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.689" (17.50mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,33700 € | 73,37 € |
| 25 | 6,87760 € | 171,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,20929 € | 434,65 € |
| 140 | 6,04900 € | 846,86 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

