1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX3V-9001NLT

DigiKey Part Number
553-JX3V-9001NLTTR-ND - Tape & Reel (TR)
553-JX3V-9001NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JX3V-9001NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.689" (17.50mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,53000 €7,53 €
106,39700 €63,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
705,41343 €378,94 €
1405,20229 €728,32 €
Manufacturers Standard Package
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €