
JX3V-9001NLT | |
|---|---|
DigiKey Part Number | 553-JX3V-9001NLTTR-ND - Tape & Reel (TR) 553-JX3V-9001NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JX3V-9001NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.689" (17.50mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,34600 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 5,37043 € | 375,93 € |
| 140 | 5,16100 € | 722,54 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

