
JX0026D21NL | |
|---|---|
DigiKey Part Number | 553-2728-5-ND |
Manufacturer | |
Manufacturer Product Number | JX0026D21NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | JX0026D21NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 5 |
Packaging Tube | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,59600 € | 139,90 € |
| 50 | 5,32880 € | 266,44 € |
| 100 | 5,07420 € | 507,42 € |
| 250 | 4,75668 € | 1.189,17 € |
| 500 | 4,52982 € | 2.264,91 € |
| 1.000 | 4,31383 € | 4.313,83 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

