
JW0-0009NL | |
|---|---|
DigiKey Part Number | 553-1369-ND |
Manufacturer | |
Manufacturer Product Number | JW0-0009NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | JW0-0009NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.221" (31.01mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 7,29700 € | 72,97 € |
| 25 | 6,83920 € | 170,98 € |
| 50 | 6,51280 € | 325,64 € |
| 100 | 6,20200 € | 620,20 € |
| 250 | 5,81392 € | 1.453,48 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

