
JV011I21NLT | |
|---|---|
DigiKey Part Number | 553-1930-2-ND - Tape & Reel (TR) 553-1930-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JV011I21NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JV011I21NLT Models |
Category | Height Above Board 0.507" (12.88mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J0C-0006NL | Pulse Electronics | 236 | 553-J0C-0006NL-ND | 6,54000 € | Parametric Equivalent |
| J0C-0006NLT | Pulse Electronics | 180 | 553-J0C-0006NLTCT-ND | 6,54000 € | Parametric Equivalent |
| JV011I21NL | Pulse Electronics | 328 | 553-1601-5-ND | 7,26000 € | Parametric Equivalent |
| RJMG19W00R101BR | Amphenol CS (Commercial Products) | 0 | 664-RJMG19W00R101BR-ND | 1,97675 € | Parametric Equivalent |
| RJMG19W00R101CR | Amphenol CS (Commercial Products) | 0 | 664-RJMG19W00R101CR-ND | 1,97675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,16900 € | 61,69 € |
| 25 | 5,78280 € | 144,57 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |


