4 Port RJ45 Board Edge, Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT8-4000HL

DigiKey Part Number
553-3939-ND
Manufacturer
Manufacturer Product Number
JT8-4000HL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Board Edge, Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JT8-4000HL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Board Edge, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.346" (8.80mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
10
Shielding
Shielded, EMI Finger
Features
Board Guide, Light Pipe
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper, Bare
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
144,18000 €44,18 €
1536,49333 €547,40 €
3034,75233 €1.042,57 €
6033,09517 €1.985,71 €
10531,81533 €3.340,61 €
25530,21212 €7.704,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,18000 €
Unit Price with VAT:52,57420 €