4 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT6-1473NL

DigiKey Part Number
553-2603-ND
Manufacturer
Manufacturer Product Number
JT6-1473NL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.489" (12.42mm)
Manufacturer
Pulse Electronics
LED Color
Green, Orange - Green, Orange
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10G Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJY701DDD8WZ5NLTaoglas Limited80931-TMJY701DDD8WZ5NL-ND32,03000 €Similar
In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
144,61000 €44,61 €
1037,91900 €379,19 €
4534,10289 €1.534,63 €
9032,47700 €2.922,93 €
13531,56222 €4.260,90 €
27030,05793 €8.115,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,61000 €
Unit Price with VAT:53,08590 €