
JT5-2870NL | |
|---|---|
DigiKey Part Number | 553-JT5-2870NL-ND |
Manufacturer | |
Manufacturer Product Number | JT5-2870NL |
Description | CONN JACK 16PORT PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 1.007" (25.58mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 16 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature 0°C ~ 70°C |
Applications 10G Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 156,38333 € | 3.753,20 € |
| Unit Price without VAT: | 156,38333 € |
|---|---|
| Unit Price with VAT: | 186,09616 € |

