
JT5-2810NL | |
|---|---|
DigiKey Part Number | 553-JT5-2810NL-ND |
Manufacturer | |
Manufacturer Product Number | JT5-2810NL |
Description | CONN JACK 16PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 16 | |
Number of Rows | 2 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.007" (25.58mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 135,10542 € | 3.242,53 € |
| Unit Price without VAT: | 135,10542 € |
|---|---|
| Unit Price with VAT: | 160,77545 € |

