Parametric Equivalent

JT5-2270NL | |
|---|---|
DigiKey Part Number | 553-JT5-2270NL-ND |
Manufacturer | |
Manufacturer Product Number | JT5-2270NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 1.007" (25.58mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature 0°C ~ 70°C |
Applications 10G Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JT5-2210NL | Pulse Electronics | 0 | 553-JT5-2210NL-ND | 51,66525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 51,66525 € | 2.066,61 € |
| Unit Price without VAT: | 51,66525 € |
|---|---|
| Unit Price with VAT: | 61,48165 € |

