Parametric Equivalent

JT4-2501HL | |
|---|---|
DigiKey Part Number | 553-JT4-2501HL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-2501HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JT4-2501HL Models |
Category | Height Above Board 0.469" (11.92mm) |
Manufacturer Pulse Electronics | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JT4-2504CHL | Pulse Electronics | 92 | 553-JT4-2504CHL-ND | 6,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,29388 € | 2.073,47 € |
| Unit Price without VAT: | 8,29388 € |
|---|---|
| Unit Price with VAT: | 9,86972 € |


