
JT4-1128HL | |
|---|---|
DigiKey Part Number | 553-3220-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1128HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.469" (11.90mm) |
Manufacturer Pulse Electronics | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 10,37600 € | 103,76 € |
| 25 | 9,72640 € | 243,16 € |
| 50 | 9,26180 € | 463,09 € |
| 100 | 8,81980 € | 881,98 € |
| 250 | 8,26808 € | 2.067,02 € |
| 500 | 7,87384 € | 3.936,92 € |
| 1.000 | 7,49855 € | 7.498,55 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |

