
JT4-1104HL | |
|---|---|
DigiKey Part Number | 553-3219-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1104HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.469" (11.90mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJM9405A93NL | Taoglas Limited | 20 | 931-TMJM9405A93NL-ND | 12,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,87400 € | 98,74 € |
| 25 | 9,25600 € | 231,40 € |
| 50 | 8,81420 € | 440,71 € |
| 100 | 8,39360 € | 839,36 € |
| 250 | 7,86840 € | 1.967,10 € |
| 500 | 7,49322 € | 3.746,61 € |
| 1.000 | 7,13604 € | 7.136,04 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |





