1 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT3-1128HL

DigiKey Part Number
553-JT3-1128HL-ND
Manufacturer
Manufacturer Product Number
JT3-1128HL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JT3-1128HL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.356" (9.04mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Board Edge, Cutout; Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2009,59620 €1.919,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,59620 €
Unit Price with VAT:11,41948 €