JP011821UNL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 298
Unit Price: 4,60000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 435
Unit Price: 7,06000 €
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
JP011821UNL
JP011821UNL

JP011821UNL

DigiKey Part Number
553-1493-ND
Manufacturer
Manufacturer Product Number
JP011821UNL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JP011821UNL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.550" (13.97mm)
Manufacturer
Pulse Electronics
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
4
Packaging
Tube
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJ0122-7KONLTaoglas Limited298931-TMJ0122-7KONL-ND4,60000 €Similar
2489011-1TE Connectivity AMP Connectors43517-2489011-1-ND7,06000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes