JK0-0044NL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 265
Unit Price: 9,24000 €
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK0-0044NL

DigiKey Part Number
553-1600-5-ND
Manufacturer
Manufacturer Product Number
JK0-0044NL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes