Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JK0-0036NL | |
|---|---|
DigiKey Part Number | 553-1599-5-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0036NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tube | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK0-0116NL | Pulse Electronics | 171 | 553-2722-5-ND | 9,86000 € | Parametric Equivalent |
| JK0-0136NL | Pulse Electronics | 1.853 | 553-2128-5-ND | 9,97000 € | Parametric Equivalent |
| JXK0-0136NL | Pulse Electronics | 824 | 553-2729-5-ND | 10,28000 € | Parametric Equivalent |
| 1840728-5 | Bel Fuse Inc. | 133 | 5923-1840728-5-ND | 10,13000 € | Parametric Equivalent |





