
JK0-0025NL | |
|---|---|
DigiKey Part Number | 553-1367-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0025NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 2 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |

