Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JK0-0014 | |
|---|---|
DigiKey Part Number | 553-1256-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0014 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK0654219NL | Pulse Electronics | 1.111 | 553-JK0654219NL-ND | 16,91000 € | Parametric Equivalent |
| 0826-1G1T-43-F | Bel Fuse Inc. | 521 | 5923-0826-1G1T-43-F-ND | 5,77000 € | Parametric Equivalent |
| 0936273601 | Molex | 0 | WM16799-ND | 6,71000 € | Parametric Equivalent |
| 0936283721 | Molex | 146 | WM17618-ND | 7,14000 € | Parametric Equivalent |
| 0936283725 | Molex | 0 | 0936283725-ND | 4,18950 € | Parametric Equivalent |












