
JG0-0129NL | |
|---|---|
DigiKey Part Number | 553-1469-ND |
Manufacturer | |
Manufacturer Product Number | JG0-0129NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Pulse Electronics | Termination Solder |
Series | Height Above Board 0.545" (13.84mm) |
Packaging Tray | LED Color Green, Yellow - Green |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 2 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| 20 | 17,49450 € | 349,89 € |
| 40 | 16,65950 € | 666,38 € |
| 60 | 16,19000 € | 971,40 € |
| 100 | 15,61730 € | 1.561,73 € |
| 260 | 14,60004 € | 3.796,01 € |
| 500 | 13,94266 € | 6.971,33 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 25,71590 € |

